Vishay BP104S Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- RS 제품 번호:
- 244-4681
- 제조사 부품 번호:
- BP104S
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,260.00
마지막 RS 재고
- 최종적인 904 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,260.00 |
| 5 - 9 | ₩2,200.00 |
| 10 - 44 | ₩2,120.00 |
| 45 - 449 | ₩2,060.00 |
| 450 + | ₩2,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4681
- 제조사 부품 번호:
- BP104S
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Silicon PIN Photodiode | |
| Wavelength of Peak Sensitivity | 950nm | |
| Package Type | Leaded | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 870nm | |
| Maximum Wavelength Detected | 1050nm | |
| Typical Fall Time | 100ns | |
| Amplified | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 5.4mm | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Width | 4.3mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Breakdown Voltage | 60V | |
| Short Circuit Current | 38μA | |
| Dark Current | 30nA | |
| Automotive Standard | No | |
| Open Circuit Voltage | 350mV | |
| Series | BP104 | |
| Typical Rise Time | 100ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Infrared | ||
Product Type Silicon PIN Photodiode | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type Leaded | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 870nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Amplified No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 5.4mm | ||
Height 3.2mm | ||
Standards/Approvals No | ||
Width 4.3mm | ||
Angle of Half Sensitivity ±65 ° | ||
Breakdown Voltage 60V | ||
Short Circuit Current 38μA | ||
Dark Current 30nA | ||
Automotive Standard No | ||
Open Circuit Voltage 350mV | ||
Series BP104 | ||
Typical Rise Time 100ns | ||
The Vishay PIN photodiode with high speed and high radiant sensitivity in miniature, flat, top view plastic package with daylight blocking filter. Filter bandwidth is matched with 900 nm to 950 nm IR emitters.
Fast response times
Package type is leaded
관련된 링크들
- Vishay Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- Vishay BP104 Infrared Photodiode, ± 65 °, Through Hole Top View
- Vishay BPW82 Infrared Silicon PIN Photodiode, ±65 °, Through Hole Leaded
- Vishay Infrared Photodiode, ± 65 °, Through Hole Top View
- Vishay VBP104FAS Infrared Photodiode, 65 °, Surface GW
- ams OSRAM BP 104 FASR Visible Light, Infrared, Ultraviolet Photodiode, 60 °, Surface DIL
- Vishay BPV22F Infrared PIN Photodiode, ±60 °, Through Hole Leaded
- Vishay TEMD1020 Infrared Silicon PIN Photodiode, ±15 °, Surface Surface Mount