onsemi MICROFC-10020-SMT-TR1 Visible Light Photodiode, 65 °, Surface SMT

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩49,900.00
5 - 9₩48,400.00
10 - 24₩46,900.00
25 - 49₩45,920.00
50 +₩44,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-9604
제조사 부품 번호:
MICROFC-10020-SMT-TR1
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Photodiode

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

970nm

Package Type

SMT

Packaging

Tape & Reel

Mount Type

Surface

Number of Pins

4

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

950nm

Typical Fall Time

0.6ns

Minimum Operating Temperature

-25°C

Amplified

No

Maximum Operating Temperature

85°C

Width

1.8mm

Length

1.5mm

Standards/Approvals

RoHS

Height

650μm

Angle of Half Sensitivity

65 °

Breakdown Voltage

24.7V

Series

C

Automotive Standard

No

Polarity

Forward

Typical Rise Time

0.3ns

Dark Current

1nA

COO (Country of Origin):
TH
>40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity

Ultra-low dark count rates of 30 kHz/mm2

Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products

Temperature stability of 21.5 mV/°C

Bias voltage of <30 V

Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique ’fast output’ terminal

1 mm, 3 mm, and 6 mm sensor sizes

Solid state alternative to the legacy PMT for a wide range of applications

High gain of 106 leads to single photon sensitivity

Best Vbr uniformity in the industry

Compact, robust packaging

Evaluation boards with either SMA connectors or pins are available for easy evaluation

Applications

Medical Imaging

Hazard & Threat

3D Ranging & Sensing

Biophotonics & Sciences

High Energy Physics

관련된 링크들