Vishay VEMD5060X01 Infrared Photodiode, 65 °, Surface QFN
- RS 제품 번호:
- 161-2054
- 제조사 부품 번호:
- VEMD5060X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩1,312,000.00
재고있음
- 추가로 2026년 11월 23일 부터 3,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩1,312.00 | ₩1,312,800.00 | - |
| 2000 - 3000 | ₩1,286.00 | ₩1,286,600.00 | 1% |
| 4000 + | ₩1,260.00 | ₩1,260,800.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-2054
- 제조사 부품 번호:
- VEMD5060X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 820nm | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1070nm | |
| Typical Fall Time | 30ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 100°C | |
| Width | 4mm | |
| Height | 900μm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Angle of Half Sensitivity | 65 ° | |
| Open Circuit Voltage | 350mV | |
| Automotive Standard | AEC-Q101 | |
| Typical Rise Time | 30ns | |
| Short Circuit Current | 26μA | |
| Dark Current | 2nA | |
| Polarity | Forward | |
| Breakdown Voltage | 20V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 820nm | ||
Package Type QFN | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1070nm | ||
Typical Fall Time 30ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 100°C | ||
Width 4mm | ||
Height 900μm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Angle of Half Sensitivity 65 ° | ||
Open Circuit Voltage 350mV | ||
Automotive Standard AEC-Q101 | ||
Typical Rise Time 30ns | ||
Short Circuit Current 26μA | ||
Dark Current 2nA | ||
Polarity Forward | ||
Breakdown Voltage 20V | ||
VEMD5060X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount
Package form: TOP view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors
관련된 링크들
- Vishay VEMD5060X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5010X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5080X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5160X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD1060X01 Infrared Photodiode, 65 °, Surface 0805
- Vishay VEMD5510FX01 Visible Light Photodiode, ±65 °, Surface QFN
- Vishay VEMD1160X01 Visible Light, Infrared Photodiode, 65 °, Surface 0805
- Vishay VEMD6010X01 Infrared Photodiode, Surface 1206