Vishay VEMD6010X01 Infrared Photodiode, Surface 1206
- RS 제품 번호:
- 161-2184
- 제조사 부품 번호:
- VEMD6010X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 161-2184
- 제조사 부품 번호:
- VEMD6010X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Infrared | |
| Product Type | Photodiode | |
| Mount Type | Surface | |
| Package Type | 1206 | |
| Automotive Standard | AEC-Q101 | |
| Breakdown Voltage | 32 V | |
| Height | 1.05 mm | |
| Length | 4 mm | |
| Minimum Wavelength Detected | 430 nm | |
| Number of Pins | 3 | |
| Typical Fall Time | 100 ns | |
| Typical Rise Time | 100 ns | |
| Wavelength of Peak Sensitivity | 900 nm | |
| Width | 2 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Infrared | ||
Product Type Photodiode | ||
Mount Type Surface | ||
Package Type 1206 | ||
Automotive Standard AEC-Q101 | ||
Breakdown Voltage 32 V | ||
Height 1.05 mm | ||
Length 4 mm | ||
Minimum Wavelength Detected 430 nm | ||
Number of Pins 3 | ||
Typical Fall Time 100 ns | ||
Typical Rise Time 100 ns | ||
Wavelength of Peak Sensitivity 900 nm | ||
Width 2 mm | ||
- COO (Country of Origin):
- MY
VEMD6010X01 is a high speed and high sensitive PIN photodiode. It is a small surface mount device (SMD) including the chip with a 0.85 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface mount
Package form: 1206
Dimensions (L x W x H in mm): 4 x 2 x 1.05
Radiant sensitive area (in mm2): 0.85
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 60°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
AEC-Q101 qualified
APPLICATIONS:
High speed photo detector
관련된 링크들
- Vishay VEMD6010X01 Infrared Photodiode, Surface 1206
- Vishay VEMD6110X01 Infrared Photodiode, Surface 1206
- Vishay VEMD6060X01 Visible, Near Infrared Radiation PIN Photodiode, ±70 °, Surface 1206
- Vishay VEMD5010X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5080X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5060X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD5160X01 Infrared Photodiode, 65 °, Surface QFN
- Vishay VEMD1060X01 Infrared Photodiode, 65 °, Surface 0805