Vishay VEMD8082 Visible Light PIN Photodiode, ±65 °, Surface Surface Mount
- RS 제품 번호:
- 277-470
- 제조사 부품 번호:
- VEMD8082
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1500 units)*
₩3,834,000.00
일시적 품절
- 2026년 11월 16일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1500 + | ₩2,556.00 | ₩3,834,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-470
- 제조사 부품 번호:
- VEMD8082
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | PIN Photodiode | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 890nm | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Minimum Wavelength Detected | 350nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 40ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Length | 4.8mm | |
| Standards/Approvals | J-STD-020, RoHS | |
| Width | 2.5mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Dark Current | 200pA | |
| Automotive Standard | No | |
| Series | VEMD8082 | |
| Typical Rise Time | 40ns | |
| Breakdown Voltage | 20V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type PIN Photodiode | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 890nm | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 40ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Length 4.8mm | ||
Standards/Approvals J-STD-020, RoHS | ||
Width 2.5mm | ||
Angle of Half Sensitivity ±65 ° | ||
Dark Current 200pA | ||
Automotive Standard No | ||
Series VEMD8082 | ||
Typical Rise Time 40ns | ||
Breakdown Voltage 20V | ||
The Vishay Silicon PIN Photodiode is a high speed, high sensitivity photodiode with enhanced sensitivity for visible light. It is a low profile surface mount device featuring a 6.0 mm² sensitive area, capable of detecting both visible and near infrared radiation. This makes it Ideal for applications requiring precise light detection and high performance in Compact designs.
Enhanced sensitivity
Suitable for visible and near infrared radiation
Compatible with infrared reflow solder process
관련된 링크들
- Vishay VEMD8082 Visible Light PIN Photodiode, ±65 °, Surface Surface Mount
- Vishay VEMD5510FX01 Visible Light Photodiode, ±65 °, Surface QFN
- Vishay VEMD1160X01 Visible Light, Infrared Photodiode, 65 °, Surface 0805
- Vishay VEMD4060X02 Visible Light PIN Photodiode, ±58 °, Surface 0805
- Vishay VEMD4080X02 Visible Light PIN Photodiode, ±57 °, Surface 0805
- Vishay VEMD4010X01 Visible Light, Infrared Photodiode, ±55 °, Surface 0805
- Vishay Visible Light Photodiode, 65 °, Surface Surface Mount
- Vishay Infrared, Visible Light Photodiode, 65 °, Surface GW