Vishay VEMD4010X01 Visible Light, Infrared Photodiode, ±55 °, Surface 0805
- RS 제품 번호:
- 206-5757
- Distrelec 제품 번호:
- 304-39-833
- 제조사 부품 번호:
- VEMD4010X01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩8,740.00
마지막 RS 재고
- 최종적인 2,030 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 740 | ₩874.00 | ₩8,740.00 | - |
| 750 - 1490 | ₩854.00 | ₩8,540.00 | 2% |
| 1500 + | ₩838.00 | ₩8,380.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5757
- Distrelec 제품 번호:
- 304-39-833
- 제조사 부품 번호:
- VEMD4010X01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Spectrums Detected | Visible Light, Infrared | |
| Product Type | Photodiode | |
| Wavelength of Peak Sensitivity | 910nm | |
| Package Type | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 550nm | |
| Maximum Wavelength Detected | 1040nm | |
| Typical Fall Time | 100ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 110°C | |
| Length | 2mm | |
| Height | 700μm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 1.25mm | |
| Angle of Half Sensitivity | ±55 ° | |
| Breakdown Voltage | 20V | |
| Short Circuit Current | 2.2μA | |
| Typical Rise Time | 100ns | |
| Series | VEMD | |
| Automotive Standard | AEC-Q101 | |
| Open Circuit Voltage | 350mV | |
| Polarity | Forward | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Spectrums Detected Visible Light, Infrared | ||
Product Type Photodiode | ||
Wavelength of Peak Sensitivity 910nm | ||
Package Type 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 550nm | ||
Maximum Wavelength Detected 1040nm | ||
Typical Fall Time 100ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 110°C | ||
Length 2mm | ||
Height 700μm | ||
Standards/Approvals AEC-Q101 | ||
Width 1.25mm | ||
Angle of Half Sensitivity ±55 ° | ||
Breakdown Voltage 20V | ||
Short Circuit Current 2.2μA | ||
Typical Rise Time 100ns | ||
Series VEMD | ||
Automotive Standard AEC-Q101 | ||
Open Circuit Voltage 350mV | ||
Polarity Forward | ||
The Vishay's silicon PIN photodiode is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm2 sensitive area.
Radiant sensitive area 0.42mm2
Operating temperature range -40 °C to +110 °C
관련된 링크들
- Vishay VEMD1160X01 Visible Light, Infrared Photodiode, 65 °, Surface 0805
- Vishay VEMD4010X02 550 to 1040 nm PIN Photodiode, ±55 °, Surface 0805
- Vishay VEMD4060X02 Visible Light PIN Photodiode, ±58 °, Surface 0805
- Vishay VEMD4080X02 Visible Light PIN Photodiode, ±57 °, Surface 0805
- Vishay VEMD6060X01 Visible, Near Infrared Radiation PIN Photodiode, ±70 °, Surface 1206
- Vishay VEMD1060X01 Infrared Photodiode, 65 °, Surface 0805
- Vishay VEMD8083 Near Infrared Radiation, Visible Infrared Radiation Silicon PIN Photodiode, 60 °, Surface Surface Mount
- Vishay VEMD5510FX01 Visible Light Photodiode, ±65 °, Surface QFN