Ansmann Phone Accessory, Holder

Subtotal (1 unit)*

₩24,984.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 114 개 단위 배송
  • 추가로 2026년 11월 18일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,984.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
152-284
제조사 부품 번호:
1700-0160-520
제조업체:
Ansmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansmann

Accessory Type

Holder

Product Type

Phone Accessory

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CN

Smart Magnet Holder Windshield


The Smart Magnet Holders from Ansmann offer a simple yet elegant solution for holding your smartphone during travel. Using powerful magnets, the holder provides a strong and reliable grip so that attached devices are held firm even during rough road conditions. The holders come with metal mounting plates which can be applied by adhesive backing to devices or cases directly, but are thin enough to fit between the case and device for non-permanent options. With no screws or need for tools, this version fits securely to surfaces throguh suction cups for easy mounting.

Features & Benefits


Universal holder for smartphones

Powerful magnets - can hold up to 300g devices

Compact Design - 41 x 41mm mount surface, 68mm diameter base, 100mm height

60° adjustable and 360° rotatable mount to suit most positions

Quick and simple installation to surfaces by suction cup - no tools or fixtures required

Rubberised grip for sturdy, non-scratching hold

The Ansmann Smartphone Holder it has magnetic surface with 360° rotatable. It has adjustable viewing angle.

CE Approvals

Colour is black

Note

Includes 2x metal plates with self-adhesive backing

관련된 링크들