Ansmann 1700-0164 PB212WLED 10000 mAh 5V Power Bank Portable Charger

Subtotal (1 unit)*

₩77,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩77,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
152-275
제조사 부품 번호:
1700-0164-520
제조업체:
Ansmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansmann

Product Type

Power Bank Portable Charger

Battery Capacity

10000mAh

Maximum Output Current

2.1A

Output Connectors

USB

Input Voltage

5V dc

Input Connector

USB Type-C

Number of Outputs

3

Standards/Approvals

CE

Number of Devices Supported

3

Length

159.4mm

Depth

12.5mm

Width

78.5mm

Series

1700-0164

Output Voltage

5V

Chemistry

Lithium Polymer

Model Number

PB212WLED

COO (Country of Origin):
CN

PB212W 10Ah Ruggedised Powerbank


The PB212W from Ansmann is an ideal companion for travelling. Featuring a built-in solar panel and 2.4W LED, this powerbank is perfect for when on the move or where mains power is otherwise unavailable. This unit also offers varied charging options to suit many devices, incuding a 5W wireless charge pad suitable for any Qi-capable device. This powerbank features a ruggedised ABS housing with rubber covers for the ports to better suit outdoor use.

Features & Benefits


Ruggedised ABS exterior with rubber port covers

Features built-in 1.25W Monocrystalline Solar Panel

2.4W 200lm max. LED - activated by long button press

10Ah capacity (37Wh)

2x USB-A output ports (10.5W max.)

5W Qi wireless charger

4 LED display shows capacity in 25% steps

Protected against overcharge, deep discharge, overload and short circuit

The Ansmann Power Bank has Li-Polymer chemistry with cell. It has 10000 mAh capacity.

CE Approvals

Housing material is ABC

Note

Includes USB-A to USB-C charging cable

관련된 링크들