Extech RE300 pH Meter, ±4mV Accuracy, 1 mV Resolution, 999 mV Max

Subtotal (1 unit)*

₩278,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩278,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-041
Distrelec 제품 번호:
301-79-383
제조사 부품 번호:
RE300
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

pH Meter

Maximum pH Measurement

999mV

pH Resolution

1mV

pH Accuracy

±4mV

Minimum pH Measurement

-999mV

Standards/Approvals

RoHS

Weight

110g

Battery Type

UN38.3 Lithium Battery

Width

35.6mm

Power Source

Battery

Height

40.6mm

Model Number

RE300

Length

172.7mm

COO (Country of Origin):
TW
The FLIR ExStik ORP Meter is a versatile tool that allows for accurate on-the-spot measurements with a resolution of 1mV. With a range of -999 to 999mV and an accuracy of ±4mV, this meter is perfect for various applications. It features a large digital display, data memory for 15 readings, and automatic electronic self-calibration, making it a reliable choice for your measurement needs.

Automatic electronic self calibration for accurate readings

Simulated analogue bar graph displays changes in ORP readings

Memory stores and recalls 15 readings for easy reference

Data validation indicators ensure stabilized readings

Interchangeable electrode module for pH and chlorine measurements

Waterproof (IP57) design for reliable performance in wet environments

관련된 링크들