Schneider Electric Push Button Pendant Station Yellow Polypropylene

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
130-882
제조사 부품 번호:
XACD21P3111
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Push Button Pendant Station

Cutout Diameter

22mm

IP Rating

IP65

Enclosure Material

Polypropylene

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

1

Standards/Approvals

IEC 60204-32, IEC 60947-5-1, CSA C22.2 No 14, UL 508

Series

XACD21

COO (Country of Origin):
FR
The Schneider Electric pendant control station is designed to control single-speed hoist motors with ease and precision. With intuitive control type and double insulated enclosure material, it ensures safe and efficient operation in various industrial settings. The device is complete and ready for use, offering a reliable solution for motor control applications.

Double insulated for added safety

Intuitive for easy operation

Complete and ready for use

관련된 링크들