Schneider Electric 3 NC Push-On Push Button Pendant Station, 10A

Subtotal (1 unit)*

₩810,654.12

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩810,654.12

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
357-402
제조사 부품 번호:
XACD24P3111
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Contact Configuration

3 NC

Switch Operation

Push-On

IP Rating

IP65

Contact Current Rating

10A

COO (Country of Origin):
FR
The Schneider Electric Pendant Control Station, with the device short name XACD, is a double insulated control station designed for the control of a single-speed hoist motor. The enclosure is made of polypropylene, offering durability and resistance to impacts. It features an intuitive control type, ensuring ease of use and efficient operation. The power circuit electrical configuration makes it ideal for managing heavy-duty equipment like hoists. The complete ready-for-use enclosure ensures quick installation and reliable operation, providing a convenient and robust solution for controlling hoist motors in industrial environments.

Yellow colour
IP65 conforming to IEC 60529
IK08 conforming to IEC 62262
Mechanical durability of 3000000 cycles

관련된 링크들