Phoenix Contact HCC 4-MC Series Pluggable Terminal Block, 10-Contact, 1 Row

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
881-0467
제조사 부품 번호:
1660669
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

10

Product Type

Pluggable Terminal Block

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Grey

Voltage

400V

Standards/Approvals

RoHS

Series

HCC 4-MC

Length

34.6mm

Depth

17mm

Width

92mm

COO (Country of Origin):
PL
Plug, nom. voltage: 400 V, nominal current: 13.5 A, connection method: Crimp connection, number of connections: 10, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 92 mm, height: 17 mm, color: gray, mounting type: direct screw connection

Sturdy strain relief for plug and socket

관련된 링크들