Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- RS 제품 번호:
- 217-6390
- 제조사 부품 번호:
- 2907031
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-6390
- 제조사 부품 번호:
- 2907031
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | VIP/S/MC/KIT | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 300V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series VIP/S/MC/KIT | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 300V | ||
- COO (Country of Origin):
- US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 1-8. This connector have maximum current capacity is 8 A.
Screw clamp Terminal wire connection
Pre printed channel and shield labelling
관련된 링크들
- Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/S/MVSTBR/KIT Series Pluggable Terminal Block, 2910416
- Phoenix Contact VIP/P/FKC/KIT CX Series Pluggable Terminal Block
- Phoenix Contact MC 1.5/ 9-GF-5.08 Series Right Angle Pluggable Terminal Block, 9 Contact(s), 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/ 8-GF-5.08 Series Right Angle Pluggable Terminal Block, 8 Contact(s), 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/20-GF-3.5 Series Right Angle Pluggable Terminal Block, 20 Contact(s), 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/12-GF-5.08 Series Right Angle Pluggable Terminal Block, 12 Contact(s), 5.08 mm Pitch, 1 Row