Siemens S7-1200 Series PCB Terminal Block, 8-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

₩543,296.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩135,824.00₩543,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1829
제조사 부품 번호:
6ES7292-2AH40-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Contacts

8

Product Type

PCB Terminal Block

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 8 Contacts, 1 Rows - 6ES7292-2AH40-0XA0


This PCB terminal block provides a compact connection interface for control and signal boards in industrial automation. Manufactured by Siemens, it serves as a single-row connector designed for mounting directly onto printed circuit boards. The device is intended for applications where an eight-contact, surface-mounted interface is required and conforms to environmental restriction standards.

Features and Benefits:


• Single-row configuration simplifies board layout and routing
• Eight electrical contacts increase channel density on PCBs
• Surface mounting supports automated assembly processes
• Compliant with RoHS reduces restricted-substance concerns

Applications


• Suitable for S7-1200 I/O extension modules on control PCBs
• Ideal for compact automation controllers requiring multiple inputs
• Used with industrial communication boards needing dense connections
• Can be used for replacement or retrofit of 8-contact PCB connectors

What mounting style is used for fitting to a PCB?


It uses a surface-mount arrangement that permits soldered attachment compatible with standard SMT assembly flows.

How many circuits can be terminated with this component?


The block provides eight discrete contact positions enabling connection of eight separate conductors.

Which approvals or standards are associated with the item?


It meets RoHS environmental restrictions addressing the limitation of specific hazardous substances.

Is the connector intended for multi-row arrangements?


The design is a single-row terminal interface, intended for installations requiring a linear contact array.

관련된 링크들