Siemens S7-1200 Series PCB Terminal Block, 3-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

₩374,336.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩93,584.00₩374,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1841
제조사 부품 번호:
6ES7292-2BC30-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Contacts

3

Product Type

PCB Terminal Block

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 1 Row Configuration, 3 Contacts - 6ES7292-2BC30-0XA0


This PCB terminal block serves as a compact connector for printed-circuit board installations in industrial control environments. Manufactured by Siemens, it provides a simple interface for routing signals or power in a single-row arrangement and is intended for surface mounting on PCBs used alongside PLCs and automation hardware. The component adheres to RoHS restrictions and supports three separate contact paths within one assembly.

Features and Benefits:


• Single-row configuration simplifies PCB layout and routing
• Three-contact arrangement allows three independent connections
• Surface-mount format enables low-profile board assembly
• Compliance with RoHS reduces hazardous substance content

Applications


• Suitable for wiring I/O modules in PLC racks
• Ideal for small control board interconnections
• Used with terminal strips in compact automation panels
• Can be used for signal distribution on controller boards

How is it designed to be fitted onto a circuit board?


It uses a surface-mount arrangement so it is soldered directly to the PCB pads for mechanical and electrical attachment.

How many individual circuits can be terminated with this connector?


The device provides three distinct contact points allowing three separate electrical circuits to be connected.

Is this connector intended for handheld or panel mounting?


It is intended for PCB-level installation rather than direct handheld or chassis mounting methods.

What environmental restriction does the product meet?


It conforms to RoHS requirements limiting specific hazardous substances in its materials.

관련된 링크들