Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

₩543,296.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩135,824.00₩543,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1810
제조사 부품 번호:
6ES7292-1AL40-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Contacts

11

Product Type

PCB Terminal Block

Number of Rows

1

Mount Type

Surface

Standards/Approvals

RoHS

Series

S7-1200

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, 1 Rows - 6ES7292-1AL40-0XA0


This PCB terminal block provides a compact connection interface for control equipment and printed circuit boards. Designed for a single-row layout, it facilitates organised signal and power terminations on surface-mounted assemblies and is suited to integration with PLC environments where a modest number of contact points is required.

Features and Benefits:


• Eleven contact positions enabling multiple circuit connections
• Single-row arrangement simplifying PCB routing
• Surface-mount construction supporting low-profile assemblies
• RoHS-compliant materials minimising hazardous substances
• Manufacturer-branded design aligning with industrial component standards

Applications


• Suitable for wiring terminations on PLC control modules
• Used with S7-1200 automation controllers in panel assemblies
• Ideal for compact I/O expansion on control PCBs
• Can be used for factory automation signal distribution
• Used for replacing or upgrading terminal interfaces on boards

How is the block mounted to a PCB?


It uses a surface-mount method with pads aligned to the contact row for solder attachment.

How many circuits can be connected simultaneously?


The device provides eleven discrete contact points for independent connections.

Are hazardous substances restricted in the component?


The construction conforms to RoHS requirements, restricting specified hazardous materials.

Is the layout suited to dense PCB designs?


The one-row format reduces lateral board occupancy and streamlines trace routing for adjacent components.

관련된 링크들