Siemens S7-1200 Series PCB Terminal Block, 6-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

₩374,336.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩93,584.00₩374,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-1819
제조사 부품 번호:
6ES7292-1BF30-0XA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

PCB Terminal Block

Number of Contacts

6

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 6 Contacts, 1 Row - 6ES7292-1BF30-0XA0


This PCB terminal block is a compact connector designed to provide secure electrical connections on printed circuit boards within control and automation assemblies. Manufactured by Siemens for use in S7-1200 environments, it mounts directly onto board surfaces and supports single-row wiring configurations while meeting RoHS environmental standards.

Features and Benefits:


• Surface mounting allows low-profile PCB assembly
• Six contact points enable multi-circuit connection
• Single-row layout simplifies terminal routing
• RoHS compliance reduces hazardous substance content

Applications


• Suitable for signal distribution on control PCBs
• Ideal for S7-1200 module interfacing on panels
• Used with compact automation boards requiring surface mount
• Can be used for wiring multiple inputs and outputs

How is the connector arranged for wiring?


It provides six conductive contacts arranged in a single linear row to facilitate sequential terminations.

What mounting approach does it require on the circuit board?


The component is intended for direct surface attachment, allowing placement on PCB surfaces without through-hole fixing.

Does the product address environmental material restrictions?


It conforms to RoHS requirements, ensuring restricted substances are controlled in its composition.

관련된 링크들