HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS 제품 번호:
- 744-507
- 제조사 부품 번호:
- 14010713102000
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩2,439,379.80
일시적 품절
- 2026년 7월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,439,379.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 744-507
- 제조사 부품 번호:
- 14010713102000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 22.47mm | |
| Depth | 5.9mm | |
| Width | 9.2mm | |
| Series | Har Flexicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals UL 94 V-0 | ||
Length 22.47mm | ||
Depth 5.9mm | ||
Width 9.2mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-7 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power transmission
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Reflow soldering termination (SMT) enables compatibility with automated assembly processes
Constructed from liquid crystal polymer for enhanced durability and thermal resistance
Copper alloy contacts ensure excellent conductivity and reliability
Complies with multiple standards including RoHS and UL for safety assurance
Compact dimensions with a pitch of 2.54 mm facilitate high-density layouts
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets various safety standards.
관련된 링크들
- HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row