HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 2.54 mm Pitch, PCB, 1 Row

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩991,615.95

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩991,615.95

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-834
제조사 부품 번호:
14010413101000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Depth

11.2mm

Series

Har Flexicon

Width

8.8mm

Standards/Approvals

UL 94 V-0

Length

14.85mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPV-4 T32 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Vertical orientation optimises space on the PCB for Compact designs

Push-in-spring-cage termination allows for quick and easy wire connections

Rated current of 6 A supports a range of applications without overheating

Four contacts ensure reliable signal and power transmission

Constructed from copper alloy for excellent conductivity and durability

Liquid crystal polymer housing offers high resistance to heat and chemicals

Complies with multiple standards including RoHS and UL for safety assurance

Compact dimensions of 14.85 mm length and 8.8 mm width fit in tight spaces

Maximum wire size of 20 AWG accommodates various wire gauges for flexibility

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for power management

Integrated into electronics and PCB for Compact device designs

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What is the maximum wire size this Terminal Block can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

관련된 링크들