HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,042,759.55

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,042,759.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-428
제조사 부품 번호:
14011013101000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

2.54mm

Current

6A

Number of Rows

1

Mount Type

PCB

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

11.2mm

Length

30.09mm

Standards/Approvals

UL 94 V-0

Width

8.8mm

Series

Har Flexicon

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPV-10 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


PCB Terminal Block provides a secure connection for various industrial devices

Vertical orientation optimises space on the PCB for Compact designs

Push-in spring-cage termination allows for quick and easy wire connections

Rated current of 6 A supports a range of applications without overheating

Ten contacts enable multiple connections in a single Block for efficiency

Constructed from copper alloy for excellent conductivity and durability

Liquid crystal polymer housing offers high thermal stability and resistance

Complies with RoHS and UL standards for safety and environmental compliance

Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use

Compact dimensions of 30.09 mm length and 11.2 mm depth fit various layouts

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient signal routing

Installed in electronics and PCB integration for Compact designs

Applied in electrical distribution systems for effective power management

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

What is the maximum wire size this Terminal Block can accommodate?


The maximum wire size is 20 AWG or 0.5 mm².

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy