HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, PCB, 1 Row

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,246,979.15

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,246,979.15

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-206
제조사 부품 번호:
14011113101000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Vertical

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Depth

11.2mm

Width

8.8mm

Length

32.63mm

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPV-11 T56 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


PCB Terminal Block provides a Compact solution for connecting multiple wires

Vertical orientation optimises space on the PCB for efficient layout

Push-in-spring-cage termination allows for quick and secure wire connections

Rated current of 6 A supports a variety of low-power applications

11 contacts enable multiple connections in a single block

Constructed from copper alloy for excellent conductivity and durability

Liquid crystal polymer housing offers high thermal stability and resistance

Complies with RoHS and UL standards for safety and environmental compliance

Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use

Black colour provides a professional appearance in electronic assemblies

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient wiring

Integrated into electronics and PCB for Compact designs

Applied in electrical distribution systems for power routing

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and relevant environmental standards.

What is the maximum current this component can handle?


This component can handle a maximum current of 6 A.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

관련된 링크들