HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, PCB, 1 Row

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,581,097.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,581,097.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
742-205
제조사 부품 번호:
14010913102000
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.14mm²

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

Length

27.55mm

Width

9.2mm

Depth

5.9mm

COO (Country of Origin):
CN
The HARTING har-flexicon 2,54 TSPH-9 T44 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.

Features & Benefits


PCB Terminal Block provides a secure connection for electronic components

Rated current of 6 A supports a range of applications

Horizontal orientation allows for space-efficient layouts

Push-in-spring-cage termination simplifies installation and maintenance

Reflow soldering termination (SMT) enables automated assembly processes

Constructed from liquid crystal polymer for enhanced durability

Copper alloy contacts ensure reliable electrical conductivity

Complies with multiple standards including RoHS and UL 1977 for safety

Compact dimensions of 27.55 mm length and 5.9 mm depth optimise space usage

Maximum wire size of 20 AWG accommodates various wiring needs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What type of mounting does this product require?


This PCB Terminal Block requires PCB mounting for installation.

관련된 링크들