Phoenix Contact D3PC-MP-F Series PCB Terminal Block Crimp

Subtotal (1 pack of 200 units)*

₩102,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩102,400.00₩512.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
556-800
제조사 부품 번호:
1340365
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Terminal Block

Current

8A

Termination Type

Crimp

Series

D3PC-MP-F

Standards/Approvals

EU RoHS, REACH

제외

COO (Country of Origin):
CN
The Phoenix Contact crimp contact from the D3PC-MP series represents a high-performance connection solution designed for reliable electrical connections in various applications. Constructed from premium materials, this product ensures durability and efficiency, making it a go-to choice for professionals. With its tin-plated contact surfaces, it provides excellent conductivity and resistance against corrosion, ensuring long-lasting performance. The clever design supports a stripping length of 4.5 mm, catering to a diverse range of conductor cross sections to facilitate seamless integration into existing systems. Ideal for industries prioritising reliability and quality, this crimp contact stands as a testament to innovative engineering in electrical components.

Designed for optimal conductivity with tin-plated surfaces

Supports a variety of conductor sizes for flexibility in applications

Reliable performance in both commercial and industrial environments

Hot-dip tin-plated characteristics enhance corrosion resistance

Customarily used in a range of electrical connections for versatile use

Manufactured under stringent quality control for assured standards

Environmentally compliant with EU RoHS standards

관련된 링크들