Phoenix Contact PCB Terminal Block Crimp
- RS 제품 번호:
- 487-768
- 제조사 부품 번호:
- 1340892
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 4000 units)*
₩1,565,480.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,565,480.00 | ₩392.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 487-768
- 제조사 부품 번호:
- 1340892
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Current | 8A | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Current 8A | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact crimp contact from the D3PC-MP series exemplifies precision engineering tailored for optimal performance in various electrical applications. Designed for efficiency, this component is reliable and robust, ensuring seamless connectivity in demanding environments. With its tin-plated surface, the crimp contact guarantees superior conductivity while resisting corrosion, enabling it to function effectively over time. The innovative design supports a conductor cross-section suitable for AWG 16 to 14, making it an Ideal choice for a range of industrial settings requiring robust electrical connections. This product embodies the hallmark of quality and reliability that professionals expect in contemporary electrical solutions.
Constructed from high-quality copper alloy for enhanced durability
Tin surface characteristics provide excellent conductivity and resistance to corrosive elements
Optimally designed stripping length of 4.5 mm for easy and accurate installation
Compatible with a wide range of conductor sizes, offering flexibility in application
Made to order, ensuring tailored solutions for specific project requirements
Minimum order quantity allows for bulk procurement, perfect for extensive projects
Compliant with EU RoHS standards, ensuring environmentally friendly usage
관련된 링크들
- Phoenix Contact PCB Terminal Block Crimp
- Phoenix Contact D3HC-MP-M Series PCB Terminal Block Crimp
- Phoenix Contact D3PC-MP-F Series PCB Terminal Block Crimp
- Phoenix Contact PCB Terminal Block, 2-Contact, 2.54 mm Pitch, Push-in, 2 Row Crimp
- Phoenix Contact PCB Terminal Block, 4-Contact, 2.54 mm Pitch, Push-in, 2 Row Crimp
- Phoenix Contact PCB Terminal Block, 1985564
- Phoenix Contact PCB Terminal Block, 2-Contact, 1 Row
- Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, PCB, 1 Row