WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS 제품 번호:
- 222-627
- 제조사 부품 번호:
- 742-121
- 제조업체:
- WAGO
Subtotal (1 Box of 300 units)*
₩632,360.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩632,360.00 | ₩2,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-627
- 제조사 부품 번호:
- 742-121
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 60° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 742 | |
| Width | 7mm | |
| Depth | 34.7mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 60° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 742 | ||
Width 7mm | ||
Depth 34.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block represents a versatile solution for your connectivity needs. Featuring a commoning option and a robust CAGE CLAMP connection, it is designed to handle a range of conductor sizes while ensuring reliable performance. The modular design allows for flexible assembly, making it an excellent choice for both complex function assemblies and straightforward applications.
Can be easily combined with disconnect and fuse systems
Low profile design facilitates space saving on PCBs
Meets multiple international approvals for diverse applications
Solder pin arrangement enhances reliability in PCB contact
Constructed from high quality materials for durability
Environmental compliance ensures eco friendliness
관련된 링크들
- WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 3 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, PCB, 1 Row
- WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- WAGO 255 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row