WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 222-625
- 제조사 부품 번호:
- 742-116
- 제조업체:
- WAGO
Subtotal (1 Box of 300 units)*
₩956,940.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩956,940.00 | ₩3,190.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-625
- 제조사 부품 번호:
- 742-116
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Series | 742 | |
| Depth | 34.7mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Series 742 | ||
Depth 34.7mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a highly efficient solution for fuse mounting, designed specifically for modular connections in compact spaces. It features a robust CAGE CLAMP connection technology, ensuring a secure and reliable electrical connection. This product accommodates a range of conductor sizes up to 2.5 mm², making it versatile for various applications. With its thoughtful design, including integrated test sockets for easy diagnostics, this product enhances functionality while prioritising user safety.
Offers a compact pin spacing of 508 mm allowing for efficient use of PCB space
Constructed from high quality materials that comply with industry flammability class requirements
Includes multiple connection options for flexibility in wiring arrangements
Facilitates straightforward testing with integrated sockets for various plug diameters
Compatible with a wide range of accessories enhancing its usability in diverse applications
관련된 링크들
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 1 Row
- WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 3 Row
- WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row