WAGO 741 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 3 Row, 741-402

Subtotal (1 Box of 80 units)*

₩337,272.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩337,272.00₩4,214.96

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-287
제조사 부품 번호:
741-402
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

7.62mm

Current

16A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28 AWG

Maximum Wire Size AWG

12 AWG

Orientation

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40 V

Series

741

Standards/Approvals

No

Depth

12.8mm

Width

14.12 mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers seamless connectivity and wiring solutions for electronic applications. Designed with a user friendly push button actuation, it simplifies the process of connecting and disconnecting wires, making it an ideal choice for both novice and experienced users. The terminal block is expertly crafted for high reliability, featuring a CAGE CLAMP technology that ensures secure connections with solid and fine stranded conductors. With a versatile design that accommodates a wide range of wire sizes, it caters to various electrical configurations.

Accommodates various conductor sizes for flexible wiring options

Crafted with durable materials to ensure long lasting performance

Offers excellent temperature range for diverse operating conditions

Complies with industry standards for safety and reliability

Optimised for efficient PCB layout with compact dimensions

관련된 링크들