WAGO 741 Series PCB Connector, 8-Contact, 7.5 mm Pitch, 1 Row, 741-328
- RS 제품 번호:
- 222-286
- 제조사 부품 번호:
- 741-328
- 제조업체:
- WAGO
Subtotal (1 Box of 15 units)*
₩1,017,907.20
일시적 품절
- 2026년 4월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,017,907.20 | ₩67,860.48 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-286
- 제조사 부품 번호:
- 741-328
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Colour | Grey | |
| Voltage | 40 V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Width | 66.9 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Colour Grey | ||
Voltage 40 V | ||
Series 741 | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Width 66.9 mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is engineered for efficient and reliable connections in your electronic projects. With its robust CAGE CLAMP technology, this component facilitates straightforward wiring and ensures secure connections for various conductor types. Designed for versatility, it accommodates solid and fine stranded conductors while meeting essential electrical standards. This terminal block is ideal for both novice and seasoned professionals seeking to optimise space and performance in their designs.
Accommodates a wide range of conductor sizes
Includes integrated test slots for easy access
Constructed for durability with high quality materials
Designed for optimal thermal performance across various conditions
Suitable for multiple applications including panel and feed through mounting
Compliance with stringent electrical safety standards ensures reliability