WAGO 741 Series PCB Connector, 6-Contact, 10 mm Pitch, 3 Row, 741-526

Subtotal (1 Box of 15 units)*

₩831,259.65

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩831,259.65₩55,417.05

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-423
제조사 부품 번호:
741-526
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

10mm

Current

16A

Number of Rows

3

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Standards/Approvals

No

Width

64.4mm

Depth

12.8mm

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed for efficient and reliable electrical connections. Featuring a push button actuation mechanism, it simplifies the wiring process, making it ideal for both seasoned professionals and DIY enthusiasts. The terminal block accommodates various conductor sizes, ensuring versatility in applications across diverse environments. With a compact design and thoughtful features, it not only enhances mechanical stability but also contributes to effective space utilisation on your PCB.

Integrated test slot facilitates swift testing and troubleshooting

Mounting flanges provide additional mechanical support

Solder pin dimensions designed for consistent connection

Constructed with high quality materials for durability

Rated for high voltage ensuring application flexibility

관련된 링크들