WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 3 Row, 741-116
- RS 제품 번호:
- 222-265
- 제조사 부품 번호:
- 741-116
- 제조업체:
- WAGO
Subtotal (1 Box of 10 units)*
₩1,986,388.95
일시적 품절
- 2026년 7월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,986,388.95 | ₩198,638.70 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-265
- 제조사 부품 번호:
- 741-116
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 741 | |
| Width | 81.5mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 741 | ||
Width 81.5mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for seamless integration into various circuits, offering reliable push button actuator technology for effortless wiring. With a robust design, it accommodates a multitude of connector specifications, ensuring versatility across applications. This model boasts a compact footprint, making it an ideal choice for space constrained designs whilst enhancing overall efficiency. The use of high quality materials contributes to its durability, guaranteeing consistent performance under challenging conditions.
Offers a range of pole numbers to accommodate various circuit designs
Supports both solid and fine stranded conductors enhancing compatibility
Compliant with RoHS standards ensuring environmental safety
Designed to function within a wide temperature range for robust performance
Provides integrated test slots for simplified diagnostics
Features an efficient push button actuation for expedited wiring processes
Constructed from high quality polyamide for superior insulation
관련된 링크들
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 1 Row, 741-146
- WAGO 741 Series PCB Connector, 8-Contact, 10.16 mm Pitch, 1 Row, 741-608
- WAGO 741 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 3 Row, 741-622
- WAGO 741 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 3 Row, 741-623
- WAGO 741 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 741-624
- WAGO 741 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 741-605
- WAGO 741 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 741-216
- WAGO 741 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 741-246