WAGO 741 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 741-605
- RS 제품 번호:
- 222-432
- 제조사 부품 번호:
- 741-605
- 제조업체:
- WAGO
Subtotal (1 Box of 25 units)*
₩780,260.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩780,260.00 | ₩31,210.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-432
- 제조사 부품 번호:
- 741-605
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Voltage | 63V | |
| Width | 47.14mm | |
| Depth | 12.8mm | |
| Series | 741 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Voltage 63V | ||
Width 47.14mm | ||
Depth 12.8mm | ||
Series 741 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to simplify wiring processes while ensuring robust connectivity. Featuring a reliable push button actuation mechanism, it supports solid and fine stranded conductors, accommodating various wire sizes with ease. The product stands out for its innovative CAGE CLAMP technology, which guarantees secure connections with minimal effort.
Designed for effortless wiring with a push button actuation
Accommodates a range of conductor sizes for versatile applications
Compact dimensions make it suitable for space constrained assemblies
Robust design adheres to multiple environmental and safety standards
Easy access to test slots simplifies maintenance and troubleshooting
Striking orange colour enhances visibility in complex circuits
관련된 링크들
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 1 Row, 741-146
- WAGO 741 Series PCB Connector, 16-Contact, 5 mm Pitch, 3 Row, 741-116
- WAGO 741 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 741-626
- WAGO 741 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 741-625
- WAGO 741 Series PCB Connector, 8-Contact, 10.16 mm Pitch, 1 Row, 741-628
- WAGO 741 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 741-216
- WAGO 741 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 741-246
- WAGO 741 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 741-603