WAGO 741 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 741-624

Subtotal (1 Box of 20 units)*

₩638,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩638,860.00₩31,944.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-439
제조사 부품 번호:
741-624
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

10.16mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Series

741

Width

44.88mm

Depth

12.8mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for seamless integration into your electronic systems, providing a robust solution for connecting circuits with ease. Featuring an innovative push button actuation system, this terminal block streamlines the wiring process, making installations quicker and more efficient. Constructed from high quality materials, it ensures durability and reliability in varying environmental conditions.

Push button wiring technology simplifies connections and reduces installation time

Multiple pole configurations allow for versatile applications across different projects

Designed with mounting flanges for improved mechanical stability during operation

Suitable for a wide range of conductor sizes enhancing compatibility with diverse wiring systems

RoHS compliant promoting environmentally friendly practices in manufacturing

관련된 링크들