WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS 제품 번호:
- 221-376
- 제조사 부품 번호:
- 257-551
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩78,351.00
일시적 품절
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩78,351.00 | ₩783.90 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-376
- 제조사 부품 번호:
- 257-551
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1000V | |
| Width | 10.3mm | |
| Series | 257 | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1000V | ||
Width 10.3mm | ||
Series 257 | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block revolutionises electrical connection with its innovative push button mechanism and reliable CAGE CLAMP technology. Designed for effortless operation, this compact terminal block ensures tool free connections, making it the ideal choice for in field wiring applications. The unit accommodates a wide range of conductor sizes while maintaining a straightforward design, allowing for efficient assembly and installation.
Flexible pin spacing adjusts to various design requirements
Constructed with high quality polyamide for durability
Low maintenance and high reliability support long term usage
Lightweight design facilitates easy handling and installation
Compliant with RoHS ensuring environmental standards are met
관련된 링크들
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-557
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-507
- WAGO 257 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 2 Row, 257-506
- WAGO 257 Series PCB Connector, 9-Contact, 7.62 mm Pitch, 1 Row, 257-559