WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS 제품 번호:
- 221-374
- 제조사 부품 번호:
- 257-854
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩88,600.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩88,600.00 | ₩886.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-374
- 제조사 부품 번호:
- 257-854
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Voltage | 1000V | |
| Series | 257 | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Blue | ||
Voltage 1000V | ||
Series 257 | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button actuation exemplifies innovative engineering and user friendly design. This highly versatile component is tailored for Ex i applications, featuring CAGE CLAMP technology, ensuring reliable connections in demanding environments. Its configuration allows for seamless transitions between metric and inch pin spacing, making it ideal for both standardised and customised setups.
Compact dimensions allow for efficient use of space on PCBs
Tool free operation streamlines wiring processes in the field
Pin spacing adaptability caters to both metric and inch configurations
Available in multiple colours for easy identification and organisation
관련된 링크들
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-557
- WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-507
- WAGO 257 Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 257-502
- WAGO 257 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 1 Row, 257-516