WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 221-203
- 제조사 부품 번호:
- 235-752/331-000
- 제조업체:
- WAGO
Subtotal (1 Box of 600 units)*
₩392,660.00
일시적 품절
- 2026년 12월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩392,660.00 | ₩654.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-203
- 제조사 부품 번호:
- 235-752/331-000
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Dark Grey | |
| Voltage | 40V | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Series | 235 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Dark Grey | ||
Voltage 40V | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Series 235 | ||
제외
- COO (Country of Origin):
- CN
The Wago Stackable PCB Terminal Block is designed for seamless assembly in customised terminal strip configurations. Engineered with safety and efficiency in mind, it features push in CAGE CLAMP technology, facilitating straightforward terminations for both solid and fine stranded conductors. The intuitive push button actuation method allows users to efficiently connect and disconnect conductors, ensuring reliable performance in demanding environments.
Modular design allows for easy integration into existing systems
Compact dimensions facilitate space efficient arrangements on PCBs
Constructed from robust materials ensuring longevity in challenging environments
Fulfils international safety and compliance standards offering peace of mind
Clean and straightforward installation process ideal for engineers
관련된 링크들
- WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 235-408/331-000
- WAGO 235 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 235-404/331-000
- WAGO 235 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 235-403/331-000
- WAGO 235 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 235-410/331-000
- WAGO 235 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 235-409/331-000
- WAGO 235 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 235-407/331-000
- WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row