WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 Box of 100 units)*

₩63,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩63,240.00₩632.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-199
제조사 부품 번호:
236-881
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Brown

Voltage

25V

Series

236

Width

7.2mm

Standards/Approvals

IEC/EN 60664-1

Depth

14mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for efficient and reliable connections in electronic applications. With a compact design and versatile features, it allows for seamless assembly into custom PCB terminal strip configurations. Its CAGE CLAMP connection technology ensures quick and secure wiring, while the 45° conductor entry angle facilitates ease of access during installation.

Compatible with fine stranded conductors for enhanced versatility

Available with various colour coded end plates for easy identification

Multi level connection options streamline complex installations

Ex approval versions ensure safety in explosive atmospheres

RoHS compliant supporting environmentally responsible projects

Custom configurations available through the online configurator

관련된 링크들