WAGO 236 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS 제품 번호:
- 288-5171
- Distrelec 제품 번호:
- 304-29-265
- 제조사 부품 번호:
- 236-404-1
- 제조업체:
- WAGO
Subtotal (1 Box of 55 units)*
₩300,660.00
재고있음
- 추가로 2026년 11월 02일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩300,660.00 | ₩5,466.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5171
- Distrelec 제품 번호:
- 304-29-265
- 제조사 부품 번호:
- 236-404-1
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Chrome Nickel, Electrolytic Copper, Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Width | 22.3mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Depth | 14mm | |
| Series | 236 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Chrome Nickel, Electrolytic Copper, Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Width 22.3mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Depth 14mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block having nominal cross section of 2.5 mm². It has pin spacing 5 mm and 4-pole with CAGE CLAMP with commoning option.
PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
Vertical conductor entry and operating direction for space-saving positioning or grouping
관련된 링크들
- WAGO 236 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- WAGO 236 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row