WAGO 235 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 235-409/331-000

Subtotal (1 Box of 25 units)*

₩405,913.95

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩405,913.95₩16,235.70

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-038
제조사 부품 번호:
235-409/331-000
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Colour

Grey

Voltage

25V

Depth

12.5mm

Standards/Approvals

No

Width

46.5mm

Series

235

COO (Country of Origin):
CN
The Wago PCB Terminal Block integrates advanced push button technology for seamless conductor connection. Designed with meticulous precision, it accommodates various conductor sizes with unmatched ease, catering to the needs of professionals in demanding environments. The unique push in CAGE CLAMP connection ensures reliable and secure mounting, while the flexible design allows users to adjust to either metric or inch pin spacing effortlessly.

Robust material construction ensures longevity and performance under varied conditions

Allows for adjustment between metric and inch pin spacing for versatile applications

Complies with international safety standards for enhanced user confidence

Compact design optimises space usage on printed circuit boards

Provides excellent surge voltage ratings for enhanced protection

Lightweight structure facilitates easy installation and handling

관련된 링크들