RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole

대량 구매 할인 받기

500개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩16,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,650 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
50 - 450₩330.00₩16,540.00-
500 - 950₩314.00₩15,700.004%
1000 - 2450₩292.00₩14,560.0011%
2500 - 4950₩268.00₩13,400.0018%
5000 +₩258.00₩12,900.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
304-314
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

10mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4.75mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Locking Support Post, Releasable Locking Mechanism, Nylon


The RS PRO Locking Support Post is designed to securely hold PCBs in place with a releasable locking mechanism. Ideal for mounting panels, it offers a simple snap-lock design that eliminates the need for installation tooling, making it a convenient solution for various applications.

Features and Benefits


Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability during operation

Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79mm to 1.98mm, providing versatility in use

Simple Snap-Lock Design: No installation tooling required, simplifying the setup process

Hex Screw Head Shape: Allows for easy handling and installation

Nylon Material: Offers durability and resistance to wear, ensuring long-lasting performance

Applications


Electronics manufacturing

PCB assembly

Industrial control panels

Additional Information


Material: Nylon for enhanced durability and resistance

Width Across Flats: 7.9 mm for compatibility with various components

Body Height: 10 mm, providing adequate support for PCBs

Chassis and PCB Hole Diameter: 4.75 mm, ensuring a secure fit

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들