Molex 503159 Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Solder
- RS 제품 번호:
- 262-3609
- 제조사 부품 번호:
- 5031590400
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩7,160.00
일시적 품절
- 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩716.00 | ₩7,160.00 |
| 100 + | ₩698.00 | ₩6,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-3609
- 제조사 부품 번호:
- 5031590400
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Termination Type | Solder | |
| Housing Material | Copper | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 503159 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Termination Type Solder | ||
Housing Material Copper | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 503159 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- JP
The Molex 4 circuit PCB socket having current rating of 2 A and voltage rating of 100 V. It is made up of copper alloy material and tin plating.
Beige in color
Not low halogen
관련된 링크들
- Molex 503159 Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 1.5 mm Pitch Solder
- Molex 503159 Series Vertical Through Hole Receptacles, 15 Contact(s), 1.50 mm Pitch, 1 Row, Shrouded
- Molex 503159 Series Vertical Through Hole Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- Molex 503159 Series Vertical Through Hole Receptacle, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- Molex 46557 Series Vertical Surface PCB Socket, 40-Contact, 4 Row, 1.27 mm Pitch Solder
- Molex CLIK-Mate Series Vertical Surface PCB Socket, 5-Contact, 1 Row, 1.25 mm Pitch Solder
- Molex Nano-Pitch Series Vertical Through Hole PCB Socket, 2 Row, 500 μm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder