Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 300 units)*

₩3,632,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
300 - 300₩12,108.00₩3,632,280.00
600 - 900₩11,804.00₩3,541,500.00
1200 +₩11,624.00₩3,487,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-2899
제조사 부품 번호:
61082-043402LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

2

Pitch

800μm

Current

800mA

Termination Type

Solder

Housing Material

Glass Filled Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Stacking Height

20mm

Connector System

Board-to-Board

Voltage

100V

Series

BergStak

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

0.8 mm double-row contact pitch conserves printed circuit board space

Scoop-proof feature housings

Multiple plating options available

Multiple packaging options available

PCB locator pegs option

Lead-free

Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights

Suitable for parallel board stacking applications

Comprehensive range of sizes and stack heights to satisfy all needs

High density for all electrical applications needs

Prevents reverse mating

Satisfies different application requirement

Suitable for varies feeding processing

Facilitates ease and accuracy during manual assembly

BergStak® 0.80 mm Pitch, Receptacle, Vertical, Double Row, 40 Positions.

관련된 링크들