Molex 52418 Series Right Angle Board PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Through Hole
- RS 제품 번호:
- 506-067
- 제조사 부품 번호:
- 52418-0310
- 제조업체:
- Molex
Subtotal (1 tray of 1000 units)*
₩484,000.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* |
|---|---|---|
| 1 + | ₩484,000.00 | ₩484.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-067
- 제조사 부품 번호:
- 52418-0310
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | PCB Receptacle | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Stacking Height | 3.95mm | |
| Voltage | 125V | |
| Series | 52418 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type PCB Receptacle | ||
Current 1.5A | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Board | ||
Orientation Right Angle | ||
Stacking Height 3.95mm | ||
Voltage 125V | ||
Series 52418 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex 2.00mm Pitch Board-to-Board Receptacle offers an innovative solution for Compact electronic assemblies. Its right-angle design maximises space efficiency, making it Ideal for applications requiring minimal dimensions without sacrificing performance. With a robust construction and a friction lock feature, this receptacle guarantees secure connections even in the most demanding environments. Designed to accommodate three circuits, it ensures reliable signal transmission for a variety of board-to-board applications. While currently not recommended for new design projects, it still serves as a dependable component for existing setups, delivering quality and durability for your electronic needs.
Compact design enables efficient use of space in electronics
Friction lock secures connections under challenging conditions
Robust construction delivers enhanced durability and longevity
Supports multiple applications, catering to diverse industry needs
Right-angle orientation simplifies layout and installation
Designed to work effectively within a temperature range of -40° to +105°C
Natural resin colour aligns with aesthetic requirements without compromise
관련된 링크들
- Molex 52418 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Through Hole Receptacle, 8-Contact, 1 Row, 2 mm Pitch Through Hole
- Molex CLIK-Mate Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Through Hole
- Molex 76867 Series Right Angle Board PCB Socket, 36-Contact, 1 Row, 0.75 mm Pitch Through Hole
- Molex 214115 Series Right Angle PCB PCB Socket, 5 Row Through Hole
- Molex 50258 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Right Angle Board PCB Socket, 3-Contact, 1 Row, 1.5 mm Pitch Surface Mount