Molex 50258 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 1000 units)*

₩1,387,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩1,387,520.00₩1,388.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
505-841
제조사 부품 번호:
502585-0270
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Right Angle

Stacking Height

6.40mm

Voltage

100V

Series

50258

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179

COO (Country of Origin):
JP
The Molex PCB receptacle is engineered for precision and reliability in signal wire-to-board applications. Crafted with a 1.50mm pitch, it features a right-angle design that optimises space on your PCB while ensuring easy access and connection. The unique positive lock mechanism guarantees a secure mating, significantly reducing the risk of disconnection during operation. With a robust tin plating and a Durable construction using copper alloy, this product is built to withstand varied environmental conditions, rated for a temperature range of -40° to +105°C. Whether you are assembling complex electronic devices or simple circuit boards, this PCB receptacle streamlines your designs while maintaining compliance with industry standards, making it an essential component for modern electronics.

Offers excellent mechanical strength and reliability

Designed for surface mount applications, saving valuable PCB space

Durability rated for up to 30 mating cycles ensures longevity

Right-angle configuration facilitates easier routing of wires

Compatibility with a range of plug housings enhances versatility

Meet stringent environmental compliance standards for peace of mind

관련된 링크들