RS PRO Turret Tag PCB Rivet for 2.54 mm Diameter, 8.5 mm Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 100 units)*

₩45,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11,900 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 16,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
100 - 400₩452.00₩45,240.00
500 - 2400₩408.00₩40,700.00
2500 +₩336.00₩33,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
433-589
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Turret Tag

Product Type

PCB Rivet

Compatible Hole Size

2.54mm

Height

8.5mm

Compatible Hole Size - Removable Panel

2.54mm

Standards/Approvals

BS 2874 CZ 124

COO (Country of Origin):
GB

RS PRO Turret Tag PCB Rivet, 2.69 mm Diameter, 8.7 mm Length


Need to fasten terminals to your printed circuit board (PCB)? Use this turret tag rivet from RS PRO. It has a cylindrical shaft that you can insert into a punched or pre-drilled hole on your PCB and a rolled eyelet head on the end for added reinforcement.

Thanks to the rivet's brass material, it offers efficient transmission of electrical current and resists high temperatures to prevent warping. Its silver coating makes it resistant to wear, corrosion and rust, giving you a long-lasting and durable product.

This rivet is suitable for a hole diameter of 2.69 mm. Its 8.7 mm height means it can fit into a deep PCB hole for a secure connection. As part of the RS PRO range, this product has been tested to ensure quality and reliability.

Features and Benefits


  • For hole size of 2.69 mm

  • Height of 8.7 mm

  • Turret tag type

  • 관련된 링크들