RS PRO Turret Tag PCB Rivet for 2.03 mm Diameter, 6.2 mm Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 100 units)*

₩34,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15,200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
100 - 400₩340.00₩34,080.00
500 +₩306.00₩30,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
433-573
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Turret Tag

Product Type

PCB Rivet

Compatible Hole Size

2.03mm

Height

6.2mm

Compatible Hole Size - Removable Panel

2.03mm

Standards/Approvals

BS 2874 CZ 124

COO (Country of Origin):
GB

RS PRO Turret Tag PCB Rivet, 2.03 mm Diameter, 6.5 mm Length


Use this turret tag rivet to fasten terminals to your printed circuit board (PCB). The smooth, hollow cylindrical shaft inserts into a pre-drilled or punched hole on your PCB, reinforced by the rolled eyelet head on the end. The rivet fits a hole diameter of 2.03 mm.

This product is made from brass, so it can transmit electrical currents efficiently and withstand high temperatures without warping. The body material is coated in silver to provide resistance to rust, corrosion and wear, making this a durable and long-lasting product.

The 6.5 mm height means this rivet can fit into a deep PCB hole for a secure connection. As with all our RS PRO range products, this turret tag has been tested by qualified engineers to ensure it's a high-quality, reliable component.

Features and Benefits


• For hole size of 2.03 mm

• Height of 6.5 mm

• Turret tag type

관련된 링크들