Phoenix Contact UM-PRO Polyamide DIN Rail Enclosure

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-7673
Distrelec 제품 번호:
302-36-796
제조사 부품 번호:
1310933
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

DIN Rail Enclosure

Body Material

Polyamide

Colour

Black, Light Grey

Series

UM-PRO

UL Rating

V0

Standards/Approvals

UL Recognised Approval ID:FILE E 240868

COO (Country of Origin):
DE
The Phoenix Contact profile housing (PA) designed for DIN rail mounting, featuring dimensions compatible with DIN rail standards. The insulating material is polyamide (PA), and the housing itself is constructed from polyamide as well.

Flammability rating according to UL 94 V0

Operational temperature -40 to 105 °C

Relative humidity 80 %

관련된 링크들