Phoenix Contact UM-BASIC Polyvinyl Chloride DIN Rail Enclosure

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
287-7660
Distrelec 제품 번호:
302-36-785
제조사 부품 번호:
1300363
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

DIN Rail Enclosure

Body Material

Polyvinyl Chloride

Colour

Light Grey

Series

UM-BASIC

UL Rating

V0

Standards/Approvals

UL Recognised Approval ID:FILE E 240868

제외

COO (Country of Origin):
DE
The Phoenix Contact profile housing (PVC) for DIN rail mounting, featuring dimensions compliant with DIN rail standards. Constructed from insulating PVC material, the housing itself is also MADE of PVC.

Flammability rating according to UL 94 V0

Operational temperature -15 to 50 °C

관련된 링크들