Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- RS 제품 번호:
- 284-6179
- 제조사 부품 번호:
- 2203183
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-6179
- 제조사 부품 번호:
- 2203183
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Body Material | ABS | |
| Colour | Light Grey | |
| IP Rating | IP54 | |
| Series | DCS | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Body Material ABS | ||
Colour Light Grey | ||
IP Rating IP54 | ||
Series DCS | ||
UL Rating V0 | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60695-10-2:2014-02 | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact display housing is designed for both portable and stationary operating panels. It features integrated a TFT display and membrane keypads, and providing up to IP54 protection.
Shock-resistant ABS plastic
Flammability rating V0 in accordance with UL 94
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C