Molex 70280 Series Vertical PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS 제품 번호:
- 262-3465
- Distrelec 제품 번호:
- 304-41-736
- 제조사 부품 번호:
- 10897101
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 262-3465
- Distrelec 제품 번호:
- 304-41-736
- 제조사 부품 번호:
- 10897101
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 70280 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 70280 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
The Molex 10 circuit PCB header having current rating of 3 A and voltage rating of 250 V. It is made up of copper alloy material and tin plating.
Black in color
Low halogen
관련된 링크들
- Molex 70280 Series Vertical PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70280 Series Vertical PCB Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70280 Series Vertical PCB PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70280 Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70287 Series Vertical PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- Molex 70287 Series Vertical PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded