TE Connectivity 1747785 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS 제품 번호:
- 255-7455
- 제조사 부품 번호:
- 1747785-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 12% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,600.00
재고있음
- 추가로 2026년 11월 16일 부터 3,853 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,600.00 | - |
| 10 + | ₩5,800.00 | 12% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-7455
- 제조사 부품 번호:
- 1747785-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | 1747785 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series 1747785 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC power jack interconnects are available with left or right keying or in keyless mounting configurations. Using a five-position, standard TE battery jacks are a total design solution .
Board-to-Board connector system
Plug type connector
UL 94V-0
관련된 링크들
- TE Connectivity 1747785 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- TE Connectivity Right Angle PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header, 12 Contact(s), 100 μm Pitch, 1 Row, Unshrouded
- TE Connectivity 23033 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 4 Row, Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded